Lumberg 8 Pole Miniature Din Plug, 1A, 100 V ac, Male, Cable Mount

RS Stock No.: 190-3275Brand: LumbergManufacturers Part No.: MP-371 S/8
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

8

Gender

Male

Mounting Type

Cable Mount

Connector Size

Miniature

Termination Method

Solder

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Bronze

Country of Origin

Taiwan, Province Of China

Product details

Mini-DIN plugs and sockets for soldering

Straight plugs and sockets with cable gland, for solder connections
Miniature connectors per DIN 45321, plug-in, compatible with IEC 60130-9.
For signal currents and loads of up to 2 A.
Gold-plated contacts.

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lumberg 8 Pole Miniature Din Plug, 1A, 100 V ac, Male, Cable Mount

P.O.A.

Lumberg 8 Pole Miniature Din Plug, 1A, 100 V ac, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

8

Gender

Male

Mounting Type

Cable Mount

Connector Size

Miniature

Termination Method

Solder

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Bronze

Country of Origin

Taiwan, Province Of China

Product details

Mini-DIN plugs and sockets for soldering

Straight plugs and sockets with cable gland, for solder connections
Miniature connectors per DIN 45321, plug-in, compatible with IEC 60130-9.
For signal currents and loads of up to 2 A.
Gold-plated contacts.

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

You may be interested in