Lumberg Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 125/250V ac

RS Stock No.: 724-3320Brand: LumbergManufacturers Part No.: PBS-001B-1
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Lumberg

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

125/250V ac

Push Button Style

Square

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver Plated Copper Alloy

Manufacturer Part No.

PBS-001B-1

Case Colour

Black

Terminal Type

Solder

Panel Cut Out Height

12mm

Panel Cut Out Width

12mm

Country of Origin

Taiwan, Province Of China

Product details

Lumberg PBS Series Pushbutton Switches

Lumberg PBS series pushbutton switches are available with latching or momentary functions. The PBS series of pushbutton switches have ABS switch bodies and nylon actuator buttons in Red, Black or Cream.

Square faced 15.5mm bezel
12mm cut out
Solder tag termination
Mechanical life >10,000 operations

Stock information temporarily unavailable.

P.O.A.

Lumberg Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 125/250V ac

P.O.A.

Lumberg Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 125/250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lumberg

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

125/250V ac

Push Button Style

Square

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver Plated Copper Alloy

Manufacturer Part No.

PBS-001B-1

Case Colour

Black

Terminal Type

Solder

Panel Cut Out Height

12mm

Panel Cut Out Width

12mm

Country of Origin

Taiwan, Province Of China

Product details

Lumberg PBS Series Pushbutton Switches

Lumberg PBS series pushbutton switches are available with latching or momentary functions. The PBS series of pushbutton switches have ABS switch bodies and nylon actuator buttons in Red, Black or Cream.

Square faced 15.5mm bezel
12mm cut out
Solder tag termination
Mechanical life >10,000 operations