Technical documents
Specifications
Brand
LumbergNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
SV
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Distrelec Product Id
14402915
Country of Origin
China
Product details
SV Cable Plugs
Straight version with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
LumbergNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
SV
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Distrelec Product Id
14402915
Country of Origin
China
Product details
SV Cable Plugs
Straight version with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.