Lumel N24 LED Digital Panel Multi-Function Meter for High DC Current Signal, High DC Voltage Signal, 92mm x 45mm

RS Stock No.: 171-8473Brand: LumelManufacturers Part No.: N24-H740400E0
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Brand

Lumel

Properties Measured

High DC Current Signal, High DC Voltage Signal

Display Type

LED

Cutout Height

92mm

Cutout Width

45mm

Number Of Digits

4

Depth

64mm

Digit Height

20 mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

0 → 110 V dc, 0 → 275 V dc, -1.2 → 1.2 A, -120 → 120 V dc, -300 → 300 V dc, -6 → 6 A, -600 → 600 V dc

Meter Type

Digital

Minimum Measurement

-600 V dc, -300 V dc, -120 V dc, -6 A, -1.2 A, 0 V dc

Approvals

CE Certified

Series

N24

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Lumel N24 LED Digital Panel Multi-Function Meter for High DC Current Signal, High DC Voltage Signal, 92mm x 45mm

P.O.A.

Lumel N24 LED Digital Panel Multi-Function Meter for High DC Current Signal, High DC Voltage Signal, 92mm x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lumel

Properties Measured

High DC Current Signal, High DC Voltage Signal

Display Type

LED

Cutout Height

92mm

Cutout Width

45mm

Number Of Digits

4

Depth

64mm

Digit Height

20 mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

0 → 110 V dc, 0 → 275 V dc, -1.2 → 1.2 A, -120 → 120 V dc, -300 → 300 V dc, -6 → 6 A, -600 → 600 V dc

Meter Type

Digital

Minimum Measurement

-600 V dc, -300 V dc, -120 V dc, -6 A, -1.2 A, 0 V dc

Approvals

CE Certified

Series

N24

Country of Origin

Poland