Lumel RE72 Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output Current, Voltage, 85 → 253 V ac/dc Supply

RS Stock No.: 894-7001Brand: LumelManufacturers Part No.: RE72 342100E0
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Lumel

Output Type

Current, Voltage

Supply Voltage

85 → 253 V ac/dc

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+200 → +1767 (Type B Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -100 → +800 (Type L Thermocouple) °C, -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C

Communication Module Available

Yes

Display Type

Digital

IP Rating

IP20, IP65

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

PT100, PT1000, Type B Thermocouple, Type E Thermocouple, Type J Thermocouple, Type K Thermocouple, Type L Thermocouple, Type N Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple

Series

RE72

Display Colour

Green, Red

Termination Type

Screw

Panel Depth

93mm

Product details

RE72 PID Temperature Controller

RE72 PID Temperature Controller is destined for the temperature control in plastics, food, dehydration industries and everywhere when the stabilization of temperature changes is necessary.

Universal measuring input
Binary input control
Set point value: fixed value, programmed or from an additional input
ON/OFF, PID, PID step-by-step control (valve control) or PID of heating-cooling type
Soft start
8 Types of alarms
Functions of bistable alarm (LATCH)
Timer function
Measurement of heater current and heater burning control or short-circuit of the control element
Password protection
IP65 protection

Lumel PID Temperature Controllers

Stock information temporarily unavailable.

P.O.A.

Lumel RE72 Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output Current, Voltage, 85 → 253 V ac/dc Supply

P.O.A.

Lumel RE72 Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output Current, Voltage, 85 → 253 V ac/dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lumel

Output Type

Current, Voltage

Supply Voltage

85 → 253 V ac/dc

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+200 → +1767 (Type B Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -100 → +800 (Type L Thermocouple) °C, -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C

Communication Module Available

Yes

Display Type

Digital

IP Rating

IP20, IP65

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

PT100, PT1000, Type B Thermocouple, Type E Thermocouple, Type J Thermocouple, Type K Thermocouple, Type L Thermocouple, Type N Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple

Series

RE72

Display Colour

Green, Red

Termination Type

Screw

Panel Depth

93mm

Product details

RE72 PID Temperature Controller

RE72 PID Temperature Controller is destined for the temperature control in plastics, food, dehydration industries and everywhere when the stabilization of temperature changes is necessary.

Universal measuring input
Binary input control
Set point value: fixed value, programmed or from an additional input
ON/OFF, PID, PID step-by-step control (valve control) or PID of heating-cooling type
Soft start
8 Types of alarms
Functions of bistable alarm (LATCH)
Timer function
Measurement of heater current and heater burning control or short-circuit of the control element
Password protection
IP65 protection

Lumel PID Temperature Controllers