Lumex Panel Mount Indicator, 8.2mm Mounting Hole Size

RS Stock No.: 888-6666Brand: LumexManufacturers Part No.: SSI-LXR3816SID-150
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

Lumex

Mounting Hole Size

8.2mm

Mounting Type

Through Hole

Bezel Style

Prominent

Bezel Colour

Silver

Current Rating

30mA

Country of Origin

Taiwan, Province Of China

Product details

SSI-LXR3816 T-5mm Chrome Indicator, 3-Leaded - QuasarBrite™

The Lumex QuasarBrite™ range of LED’s have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications. They are also extremely efficient with no loss in performance.

Potential Applications:
Front panel status indicators
Alarm/warning indicators
Front panel circuit fault indicators
Instrument control panels
Medical diagnostics indicators
Industrial automation control panels

State-of-the-art high brightness LED chip technology
Choice of LED colours and lens finishes
Easy instillation through panel
Blinking LED
With internal resistor for 5V and 12V operation
With connector

LED Panel Indicators, Lumex

Stock information temporarily unavailable.

P.O.A.

Lumex Panel Mount Indicator, 8.2mm Mounting Hole Size

P.O.A.

Lumex Panel Mount Indicator, 8.2mm Mounting Hole Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lumex

Mounting Hole Size

8.2mm

Mounting Type

Through Hole

Bezel Style

Prominent

Bezel Colour

Silver

Current Rating

30mA

Country of Origin

Taiwan, Province Of China

Product details

SSI-LXR3816 T-5mm Chrome Indicator, 3-Leaded - QuasarBrite™

The Lumex QuasarBrite™ range of LED’s have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications. They are also extremely efficient with no loss in performance.

Potential Applications:
Front panel status indicators
Alarm/warning indicators
Front panel circuit fault indicators
Instrument control panels
Medical diagnostics indicators
Industrial automation control panels

State-of-the-art high brightness LED chip technology
Choice of LED colours and lens finishes
Easy instillation through panel
Blinking LED
With internal resistor for 5V and 12V operation
With connector

LED Panel Indicators, Lumex