Technical documents
Specifications
Brand
LumiledsLED Colours
White
Package Type
2835
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.71 V
Series
LUXEON 2835
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
Lumileds2.71 V White Mid-Power LED 2835 SMD, LUXEON 2835 L128-3080HA35000B1
Select packaging type
Standard
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
Lumileds2.71 V White Mid-Power LED 2835 SMD, LUXEON 2835 L128-3080HA35000B1
Stock information temporarily unavailable.
Select packaging type
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LumiledsLED Colours
White
Package Type
2835
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.71 V
Series
LUXEON 2835
Country of Origin
China