Technical documents
Specifications
Brand
LumiledsLED Colours
White
Package Type
2835
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.71 V
Series
LUXEON 2835
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 4000) (ex VAT)
Lumileds2.71 V White Mid-Power LED 2835 SMD, LUXEON 2835 L128-4080HA35000B1
4000
P.O.A.
Each (On a Reel of 4000) (ex VAT)
Lumileds2.71 V White Mid-Power LED 2835 SMD, LUXEON 2835 L128-4080HA35000B1
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LumiledsLED Colours
White
Package Type
2835
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.71 V
Series
LUXEON 2835
Country of Origin
China