Lumileds2.71 V White Mid-Power LED 2835 SMD, LUXEON 2835 L128-4095HA35000B1

RS Stock No.: 232-0711Brand: LumiledsManufacturers Part No.: L128-4095HA35000B1
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

White

Package Type

2835

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.71 V

Series

LUXEON 2835

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Lumileds2.71 V White Mid-Power LED 2835 SMD, LUXEON 2835 L128-4095HA35000B1

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Lumileds2.71 V White Mid-Power LED 2835 SMD, LUXEON 2835 L128-4095HA35000B1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

White

Package Type

2835

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.71 V

Series

LUXEON 2835

Country of Origin

China