Lumileds2.5 V Red LED 2835 SMD, LUXEON 2835 L128-FRD1003500000

RS Stock No.: 183-8391Brand: LumiledsManufacturers Part No.: L128-FRD1003500000
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

2835

Mounting Type

Surface Mount

Forward Voltage

2.5 V

Radiant Flux

159 mW @ 200 mA (Typ.)mW

Viewing Angle

130 °

Dominant Wavelength

740 (Peak) nm

Series

LUXEON 2835

Dimensions

3.5 x 2.8 x 0.7mm

Forward Current

300mA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lumileds2.5 V Red LED 2835 SMD, LUXEON 2835 L128-FRD1003500000
Select packaging type

P.O.A.

Lumileds2.5 V Red LED 2835 SMD, LUXEON 2835 L128-FRD1003500000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

2835

Mounting Type

Surface Mount

Forward Voltage

2.5 V

Radiant Flux

159 mW @ 200 mA (Typ.)mW

Viewing Angle

130 °

Dominant Wavelength

740 (Peak) nm

Series

LUXEON 2835

Dimensions

3.5 x 2.8 x 0.7mm

Forward Current

300mA

You may be interested in