Lumileds3.1 V PC Amber LED 2835 SMD, LUXEON 2835 L128-PCA1003500000

RS Stock No.: 183-8336Brand: LumiledsManufacturers Part No.: L128-PCA1003500000
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

PC Amber

Package Type

2835

Mounting Type

Surface Mount

Forward Voltage

3.1 V

Viewing Angle

120 °

Luminous Flux

75 lm @ 200 mA (Typ.)

Series

LUXEON 2835

Dimensions

3.5 x 2.8 x 0.7mm

Forward Current

240mA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lumileds3.1 V PC Amber LED 2835 SMD, LUXEON 2835 L128-PCA1003500000

P.O.A.

Lumileds3.1 V PC Amber LED 2835 SMD, LUXEON 2835 L128-PCA1003500000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

LED Colours

PC Amber

Package Type

2835

Mounting Type

Surface Mount

Forward Voltage

3.1 V

Viewing Angle

120 °

Luminous Flux

75 lm @ 200 mA (Typ.)

Series

LUXEON 2835

Dimensions

3.5 x 2.8 x 0.7mm

Forward Current

240mA

You may be interested in