Technical documents
Specifications
Brand
LumiledsLED Colours
Red
Package Type
2835
Mounting Type
Surface Mount
Forward Voltage
2.5 V
Viewing Angle
130 °
Luminous Flux
27 lm @ 200 mA (Typ.)
Dominant Wavelength
630 nm
Series
LUXEON 2835
Dimensions
3.5 x 2.8 x 0.7mm
Forward Current
250mA
P.O.A.
Lumileds2.5 V Red LED 2835 SMD, LUXEON 2835 L128-RED1003500000
Select packaging type
Standard
1
P.O.A.
Lumileds2.5 V Red LED 2835 SMD, LUXEON 2835 L128-RED1003500000
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LumiledsLED Colours
Red
Package Type
2835
Mounting Type
Surface Mount
Forward Voltage
2.5 V
Viewing Angle
130 °
Luminous Flux
27 lm @ 200 mA (Typ.)
Dominant Wavelength
630 nm
Series
LUXEON 2835
Dimensions
3.5 x 2.8 x 0.7mm
Forward Current
250mA