Technical documents
Specifications
Brand
LumiledsLED Colours
White
Package Type
3030 (1212)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
24 V
Number of Pins
2
Viewing Angle
116 °
Luminous Flux
117 lm
Lens Shape
Round
Series
LUXEON 3030 HV
Colour Temperature
4000K
Dimensions
3 x 3 x 0.52mm
Forward Current
60mA
Lens Finish
Diffused
Country of Origin
Malaysia
Product details
Lumileds LUXEON 3030 HV Series LEDs
The Lumileds LUXEON 3030 HV LEDs are mid-power LEDs with a high flux output. They are available in 24 V or 48 V, the LUXEON 3030 HV LEDs are designed for use with more efficient and cost effective drivers.
Suitable applications include downlights, lamps and spotlights.
Visible Light LEDs, Lumileds
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LumiledsLED Colours
White
Package Type
3030 (1212)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
24 V
Number of Pins
2
Viewing Angle
116 °
Luminous Flux
117 lm
Lens Shape
Round
Series
LUXEON 3030 HV
Colour Temperature
4000K
Dimensions
3 x 3 x 0.52mm
Forward Current
60mA
Lens Finish
Diffused
Country of Origin
Malaysia
Product details
Lumileds LUXEON 3030 HV Series LEDs
The Lumileds LUXEON 3030 HV LEDs are mid-power LEDs with a high flux output. They are available in 24 V or 48 V, the LUXEON 3030 HV LEDs are designed for use with more efficient and cost effective drivers.
Suitable applications include downlights, lamps and spotlights.