Lumileds3.3 V White LED 3020 (1208) SMD, LUXEON 3020 L130-5080002011001

RS Stock No.: 814-0948PBrand: LumiledsManufacturers Part No.: L130-5080002011001
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

White

Package Type

3020 (1208)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Number of Pins

2

Luminous Flux

49 lm

Lens Shape

Rectangle

Series

LUXEON 3020

Dimensions

3 x 2 x 0.52mm

Colour Temperature

5000K

Product details

Lumileds LUXEON 3020 Series LEDs

The LUXEON 3020 series of LEDs, from Lumileds, are hot color targeted 3V LEDs. With up to 155 lm/W available, the LUXEON 3020 LEDs are in a reliable QFN EMC package with a 3020 footprint. Lumileds’ LUXEON 3020 devices deliver superior lumen maintenance and assure ANSI compliance at operating condition. Their high lumen output and compact 3020 footprint makes high lumen density design feasible whilst also providing design flexibility. The LUXEON 3020 are ideal for mass production of affordable and reliable bulbs/lamps. They also simplify system design and integration with hot colour targeting. Suitable applications for the LUXEON 3020 LEDs are downlights, high bay, low bay, indoor area lighting and retrofit lamps.

Up to 155 lm/W
Reliable QFN EMC package
Hot targeted at 85˚C
1/9 micro color binning
High lumen output and compact 3020 footprint
LUXEON 3020 is tested and binned at Tj = 25°C and 120 mA DC

Visible Light LEDs, Lumileds

You may be interested in
Lumileds3.4 V White LED 5630 SMD, LUXEON 5630 MXL8-PW50-0000
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Lumileds3.3 V White LED 3020 (1208) SMD, LUXEON 3020 L130-5080002011001
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Lumileds3.3 V White LED 3020 (1208) SMD, LUXEON 3020 L130-5080002011001
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lumileds3.4 V White LED 5630 SMD, LUXEON 5630 MXL8-PW50-0000
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

LED Colours

White

Package Type

3020 (1208)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Number of Pins

2

Luminous Flux

49 lm

Lens Shape

Rectangle

Series

LUXEON 3020

Dimensions

3 x 2 x 0.52mm

Colour Temperature

5000K

Product details

Lumileds LUXEON 3020 Series LEDs

The LUXEON 3020 series of LEDs, from Lumileds, are hot color targeted 3V LEDs. With up to 155 lm/W available, the LUXEON 3020 LEDs are in a reliable QFN EMC package with a 3020 footprint. Lumileds’ LUXEON 3020 devices deliver superior lumen maintenance and assure ANSI compliance at operating condition. Their high lumen output and compact 3020 footprint makes high lumen density design feasible whilst also providing design flexibility. The LUXEON 3020 are ideal for mass production of affordable and reliable bulbs/lamps. They also simplify system design and integration with hot colour targeting. Suitable applications for the LUXEON 3020 LEDs are downlights, high bay, low bay, indoor area lighting and retrofit lamps.

Up to 155 lm/W
Reliable QFN EMC package
Hot targeted at 85˚C
1/9 micro color binning
High lumen output and compact 3020 footprint
LUXEON 3020 is tested and binned at Tj = 25°C and 120 mA DC

Visible Light LEDs, Lumileds

You may be interested in
Lumileds3.4 V White LED 5630 SMD, LUXEON 5630 MXL8-PW50-0000
P.O.A.Each (Supplied on a Reel) (ex VAT)