Technical documents
Specifications
Brand
LumiledsLED Colours
White
LED Colour(s)
White
Package Type
5050
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
6.1 V
Series
LUXEON 5050
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 1000) (ex VAT)
Lumileds6.1 V White High-Power LED 5050 SMD, LUXEON 5050 L150-30805006000S0
1000
P.O.A.
Each (On a Reel of 1000) (ex VAT)
Lumileds6.1 V White High-Power LED 5050 SMD, LUXEON 5050 L150-30805006000S0
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LumiledsLED Colours
White
LED Colour(s)
White
Package Type
5050
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
6.1 V
Series
LUXEON 5050
Country of Origin
China