Lumileds6.1 V White High-Power LED 5050 SMD, LUXEON 5050 L150-50705006000S0

RS Stock No.: 232-0735Brand: LumiledsManufacturers Part No.: L150-50705006000S0
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.1 V

Series

LUXEON 5050

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Lumileds6.1 V White High-Power LED 5050 SMD, LUXEON 5050 L150-50705006000S0

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Lumileds6.1 V White High-Power LED 5050 SMD, LUXEON 5050 L150-50705006000S0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.1 V

Series

LUXEON 5050

Country of Origin

China