Lumileds6.1 V White High-Power LED 5050 SMD, LUXEON 5050 L150-50705006000S0

RS Stock No.: 232-0736Brand: LumiledsManufacturers Part No.: L150-50705006000S0
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.1 V

Series

LUXEON 5050

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Lumileds6.1 V White High-Power LED 5050 SMD, LUXEON 5050 L150-50705006000S0
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Lumileds6.1 V White High-Power LED 5050 SMD, LUXEON 5050 L150-50705006000S0
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.1 V

Series

LUXEON 5050

Country of Origin

China