Technical documents
Specifications
Brand
LumiledsLED Colours
Cyan
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.5 V
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
73 lm
Lens Shape
Square
Dominant Wavelength
510 nm
Lens Colour
Blue
Series
LUXEON CZ
Dimensions
2 x 2 x 0.8mm
Forward Current
350mA
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Lumileds3.5 V Cyan LED SMD, LUXEON CZ L1CU-CYN1000000000
1
P.O.A.
Lumileds3.5 V Cyan LED SMD, LUXEON CZ L1CU-CYN1000000000
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LumiledsLED Colours
Cyan
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.5 V
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
73 lm
Lens Shape
Square
Dominant Wavelength
510 nm
Lens Colour
Blue
Series
LUXEON CZ
Dimensions
2 x 2 x 0.8mm
Forward Current
350mA
Country of Origin
Malaysia