Lumileds3.5 V Blue LED SMD, LUXEON CZ L1CU-RYL1000000000

RS Stock No.: 173-6497Brand: LumiledsManufacturers Part No.: L1CU-RYL1000000000
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Blue

LED Colour(s)

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

425 lm

Lens Shape

Square

Dominant Wavelength

460 nm

Series

LUXEON CZ

Dimensions

2 x 2 x 0.8mm

Forward Current

350mA

Lens Colour

Blue

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Lumileds3.5 V Blue LED SMD, LUXEON CZ L1CU-RYL1000000000

P.O.A.

Lumileds3.5 V Blue LED SMD, LUXEON CZ L1CU-RYL1000000000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Blue

LED Colour(s)

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

425 lm

Lens Shape

Square

Dominant Wavelength

460 nm

Series

LUXEON CZ

Dimensions

2 x 2 x 0.8mm

Forward Current

350mA

Lens Colour

Blue

Country of Origin

Malaysia