L1F2-U380100003001 Lumileds, LUXEON FlipChip UV Series UV LED, 380 → 390nm 662mW, 2-Pin Surface Mount package

RS Stock No.: 170-0996Brand: LumiledsManufacturers Part No.: L1F2-U380100003001
brand-logo
View all in UV LEDs

Technical documents

Specifications

Number of LEDs

1

Peak Wavelength

380 → 390nm

Radiant Flux

662mW

Package Type

CSP

Number of Pins

2

Mounting Type

Surface Mount

Height

0.25mm

Length

0.98mm

Width

0.98mm

Series

LUXEON FlipChip UV

Dimensions

1 x 1 x 0.25mm

Country of Origin

Malaysia

Product details

Lumileds LUXEON FlipChip UV LEDs

The LUXEON FlipChip UV series from Lumileds are a family of UltraViolet LEDs in a chip-scale package. This extremely compact package comes with a UV wavelength of between 380 and 410nm. The LUXEON FlipChip UV LEDs can be packed closely together for Chip-On-Board (COB) solutions. They also offer tight beam control.
These high power density UV LEDs have a batwing radiation pattern making them great for wide emission angles. The LUXEON FlipChip UV LEDs are designed for speciality lighting.

Features of the LUXEON FlipChip UV LEDs:
Chip-scale package 1 x 1 x 0.25 mm
High power density
UV wavelength: 380 to 410 nm
No wire bonds
5 sided emitter
Batwing emission pattern
Low thermal resistance

Ultraviolet (UV) LEDs, Lumileds

Stock information temporarily unavailable.

P.O.A.

L1F2-U380100003001 Lumileds, LUXEON FlipChip UV Series UV LED, 380 → 390nm 662mW, 2-Pin Surface Mount package

P.O.A.

L1F2-U380100003001 Lumileds, LUXEON FlipChip UV Series UV LED, 380 → 390nm 662mW, 2-Pin Surface Mount package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of LEDs

1

Peak Wavelength

380 → 390nm

Radiant Flux

662mW

Package Type

CSP

Number of Pins

2

Mounting Type

Surface Mount

Height

0.25mm

Length

0.98mm

Width

0.98mm

Series

LUXEON FlipChip UV

Dimensions

1 x 1 x 0.25mm

Country of Origin

Malaysia

Product details

Lumileds LUXEON FlipChip UV LEDs

The LUXEON FlipChip UV series from Lumileds are a family of UltraViolet LEDs in a chip-scale package. This extremely compact package comes with a UV wavelength of between 380 and 410nm. The LUXEON FlipChip UV LEDs can be packed closely together for Chip-On-Board (COB) solutions. They also offer tight beam control.
These high power density UV LEDs have a batwing radiation pattern making them great for wide emission angles. The LUXEON FlipChip UV LEDs are designed for speciality lighting.

Features of the LUXEON FlipChip UV LEDs:
Chip-scale package 1 x 1 x 0.25 mm
High power density
UV wavelength: 380 to 410 nm
No wire bonds
5 sided emitter
Batwing emission pattern
Low thermal resistance

Ultraviolet (UV) LEDs, Lumileds