Technical documents
Specifications
Brand
LumiledsLED Colours
RGB
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V, 3.4 V
Luminous Intensity
1000 (Red) mcd, 2300 (Green) mcd, 500 (Blue) mcd
Number of Pins
6
Viewing Angle
102 °
Dominant Wavelength
478 (Blue) nm, 530 (Green) nm, 625 (Red) nm
Series
LUXEON 3535L
Dimensions
3.7 x 3.5 x 2.8mm
Forward Current
35 mA, 50 mA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LumiledsLED Colours
RGB
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V, 3.4 V
Luminous Intensity
1000 (Red) mcd, 2300 (Green) mcd, 500 (Blue) mcd
Number of Pins
6
Viewing Angle
102 °
Dominant Wavelength
478 (Blue) nm, 530 (Green) nm, 625 (Red) nm
Series
LUXEON 3535L
Dimensions
3.7 x 3.5 x 2.8mm
Forward Current
35 mA, 50 mA