Lumileds3.5 V White LED SMD, LUXEON Rubix L1RX-5760000000000

RS Stock No.: 213-0867Brand: LumiledsManufacturers Part No.: L1RX-5760000000000
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Series

LUXEON Rubix

Country of Origin

Malaysia

P.O.A.

Each (In a Pack of 5) (ex VAT)

Lumileds3.5 V White LED SMD, LUXEON Rubix L1RX-5760000000000
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Lumileds3.5 V White LED SMD, LUXEON Rubix L1RX-5760000000000

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Series

LUXEON Rubix

Country of Origin

Malaysia