Technical documents
Specifications
Brand
LumiledsLED Colours
Red
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.9 V
Number of Pins
3
Viewing Angle
125 °
Luminous Flux
46 lm
Lens Shape
Round
Dominant Wavelength
627 nm
Series
LUXEON Rebel
Dimensions
4.61 x 3.17 x 2.1mm
Lens Colour
Clear
Stock information temporarily unavailable.
P.O.A.
Lumileds2.9 V Red LED SMD, LUXEON Rebel LXML-PD01-0040
Select packaging type
Standard
5
P.O.A.
Lumileds2.9 V Red LED SMD, LUXEON Rebel LXML-PD01-0040
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
LumiledsLED Colours
Red
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.9 V
Number of Pins
3
Viewing Angle
125 °
Luminous Flux
46 lm
Lens Shape
Round
Dominant Wavelength
627 nm
Series
LUXEON Rebel
Dimensions
4.61 x 3.17 x 2.1mm
Lens Colour
Clear