Technical documents
Specifications
Brand
LumiledsLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.99 V
Number of Pins
3
Viewing Angle
120 °
Luminous Flux
220 lm
Lens Shape
Round
Colour Temperature
4100K
Series
LUXEON Rebel
Dimensions
4.61 x 3.17 x 2.1mm
Lens Colour
Clear
Stock information temporarily unavailable.
P.O.A.
Lumileds3.99 V White LED SMD, LUXEON Rebel LXML-PWN1-0120
Select packaging type
Standard
1
P.O.A.
Lumileds3.99 V White LED SMD, LUXEON Rebel LXML-PWN1-0120
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LumiledsLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.99 V
Number of Pins
3
Viewing Angle
120 °
Luminous Flux
220 lm
Lens Shape
Round
Colour Temperature
4100K
Series
LUXEON Rebel
Dimensions
4.61 x 3.17 x 2.1mm
Lens Colour
Clear