Lumotech LED Driver, 6 → 42V Output, 30W Output, 0.1 → 1.4A Output, Constant Current Dimmable

RS Stock No.: 177-5983Brand: LumotechManufacturers Part No.: L05031
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

6 → 42V

Maximum Output Power

30W

Output Current

0.1 → 1.4A

Dimmable

Yes

Input Voltage

180 → 240 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1 to 10 V, Potentiometer, PWM

AC or DC Input Voltage

AC

IP Rating

IP20

Voltage Rating

180 → 240V ac

Product details

LEDlight LED Driver 110-240V Input

The LEDlight series of LED drivers, from Lumotech, provide high efficiency with a high power factor in a compact housing.

High efficiency LED drivers
High power factor: 0.9
SELV equivalent
Compact size
Thermal, short circuit, over voltage and open circuit protection

P.O.A.

Lumotech LED Driver, 6 → 42V Output, 30W Output, 0.1 → 1.4A Output, Constant Current Dimmable

P.O.A.

Lumotech LED Driver, 6 → 42V Output, 30W Output, 0.1 → 1.4A Output, Constant Current Dimmable

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

6 → 42V

Maximum Output Power

30W

Output Current

0.1 → 1.4A

Dimmable

Yes

Input Voltage

180 → 240 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1 to 10 V, Potentiometer, PWM

AC or DC Input Voltage

AC

IP Rating

IP20

Voltage Rating

180 → 240V ac

Product details

LEDlight LED Driver 110-240V Input

The LEDlight series of LED drivers, from Lumotech, provide high efficiency with a high power factor in a compact housing.

High efficiency LED drivers
High power factor: 0.9
SELV equivalent
Compact size
Thermal, short circuit, over voltage and open circuit protection