Luxo KFM LED Magnifying Lamp with Table Clamp Mount, 3dioptre, 127mm Lens Dia., 127mm Lens

RS Stock No.: 813-3082Brand: LuxoManufacturers Part No.: KFL026233
brand-logo
View all in Magnifying Lamps

Technical documents

Specifications

Brand

Luxo

Dioptre

3dioptre

Lens Size

127mm

Maximum Reach

1050mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lamp Wattage

11W

Operating Voltage

230V ac

Lens Diameter

127mm

Model Number p

KFM

Plug Type

Type C - European Plug, Type G - British 3-pin

Product details

Luxo KFM LED Bench Magnifier

Professional industrial magnifier that benefits from a strong, all metal construction, a flexible arm and a sleek design. From beauty salons to clinics and labs the KFM LED range will give you 11 W of power for more than 25 years of normal use.

3.5 and 5 Dioptre magnification
Two 11 W LED dimmable modules
105 cm flexible spring balanced 3 pivot arm with no drift
4000°K colour temperature
Dimmable 0-100%
Steel arm
Aluminium shade
Fitted with table clamp
2 M cable
Auto shut off

P.O.A.

Luxo KFM LED Magnifying Lamp with Table Clamp Mount, 3dioptre, 127mm Lens Dia., 127mm Lens

P.O.A.

Luxo KFM LED Magnifying Lamp with Table Clamp Mount, 3dioptre, 127mm Lens Dia., 127mm Lens

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Luxo

Dioptre

3dioptre

Lens Size

127mm

Maximum Reach

1050mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lamp Wattage

11W

Operating Voltage

230V ac

Lens Diameter

127mm

Model Number p

KFM

Plug Type

Type C - European Plug, Type G - British 3-pin

Product details

Luxo KFM LED Bench Magnifier

Professional industrial magnifier that benefits from a strong, all metal construction, a flexible arm and a sleek design. From beauty salons to clinics and labs the KFM LED range will give you 11 W of power for more than 25 years of normal use.

3.5 and 5 Dioptre magnification
Two 11 W LED dimmable modules
105 cm flexible spring balanced 3 pivot arm with no drift
4000°K colour temperature
Dimmable 0-100%
Steel arm
Aluminium shade
Fitted with table clamp
2 M cable
Auto shut off