Luxo LFM LED Magnifying Lamp with Table Clamp Mount, 3dioptre, 127mm Lens Dia., 127mm Lens

RS Stock No.: 172-0138Brand: LuxoManufacturers Part No.: LFG028260
brand-logo
View all in Magnifying Lamps

Technical documents

Specifications

Brand

Luxo

Dioptre

3dioptre

Lens Size

127mm

Maximum Reach

1050mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lens Diameter

127mm

Model Number p

LFM LED G2

Model Number (p)

LFM LED G2

Plug Type

EU Plug, UK Plug

Country of Origin

Norway

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Luxo LFM LED Magnifying Lamp with Table Clamp Mount, 3dioptre, 127mm Lens Dia., 127mm Lens

P.O.A.

Luxo LFM LED Magnifying Lamp with Table Clamp Mount, 3dioptre, 127mm Lens Dia., 127mm Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Luxo

Dioptre

3dioptre

Lens Size

127mm

Maximum Reach

1050mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lens Diameter

127mm

Model Number p

LFM LED G2

Model Number (p)

LFM LED G2

Plug Type

EU Plug, UK Plug

Country of Origin

Norway

You may be interested in