Technical documents
Specifications
Brand
Mac 8Body Height
5mm
Material
Brass
Body Diameter
5.5mm
Bore Diameter
3.3mm
For Screw Size
M2.6
Country of Origin
Japan
Product details
Through-Hole Taps
Spacer can be fitted on PCB
Stock information temporarily unavailable.
P.O.A.
Mac 8 TH-1.6-5.0-M2.6-B, 5mm High Brass Spacers for M2.6 Screw
1
P.O.A.
Mac 8 TH-1.6-5.0-M2.6-B, 5mm High Brass Spacers for M2.6 Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mac 8Body Height
5mm
Material
Brass
Body Diameter
5.5mm
Bore Diameter
3.3mm
For Screw Size
M2.6
Country of Origin
Japan
Product details
Through-Hole Taps
Spacer can be fitted on PCB