Macronix NOR 64Mbit Serial Flash Memory 8-Pin SOP, MX25L6433FM2I-08G

RS Stock No.: 170-3096Brand: MacronixManufacturers Part No.: MX25L6433FM2I-08G
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

64Mbit

Interface Type

Serial

Package Type

SOP

Pin Count

8

Organisation

16 x 4 bit, 32M x 2 bit, 64M x 1 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

2 V

Block Organisation

Symmetrical

Length

5.38mm

Height

1.91mm

Width

5.33mm

Dimensions

5.33 x 5.38 x 1.91mm

Series

MX25L

Number of Words

16M, 32M, 64M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1 bit, 2 bit, 4 bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Country of Origin

Taiwan, Province Of China

Product details

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series Macronix MXSMIO Family of Multi-I/O interface offers the 1.8 V, 3 V, and wide voltage range of Serial NOR Flash Memory products. The MX25/66xxx33/35/39 series, comes with a Multi-in / Multi-out interface, and quad Input/Output operation, which quadruples the read performance of systems.

Flash Memory, Macronix

Stock information temporarily unavailable.

P.O.A.

Macronix NOR 64Mbit Serial Flash Memory 8-Pin SOP, MX25L6433FM2I-08G

P.O.A.

Macronix NOR 64Mbit Serial Flash Memory 8-Pin SOP, MX25L6433FM2I-08G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

64Mbit

Interface Type

Serial

Package Type

SOP

Pin Count

8

Organisation

16 x 4 bit, 32M x 2 bit, 64M x 1 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

2 V

Block Organisation

Symmetrical

Length

5.38mm

Height

1.91mm

Width

5.33mm

Dimensions

5.33 x 5.38 x 1.91mm

Series

MX25L

Number of Words

16M, 32M, 64M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1 bit, 2 bit, 4 bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Country of Origin

Taiwan, Province Of China

Product details

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series Macronix MXSMIO Family of Multi-I/O interface offers the 1.8 V, 3 V, and wide voltage range of Serial NOR Flash Memory products. The MX25/66xxx33/35/39 series, comes with a Multi-in / Multi-out interface, and quad Input/Output operation, which quadruples the read performance of systems.

Flash Memory, Macronix