Macronix NOR 64Mbit Serial Flash Memory 16-Pin SOP, MX25L6433FMI-08G

RS Stock No.: 914-0687Brand: MacronixManufacturers Part No.: MX25L6433FMI-08G
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

64Mbit

Interface Type

Serial

Package Type

SOP

Pin Count

16

Organisation

16 x 4 bit, 32M x 2 bit, 64M x 1 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

2 V

Block Organisation

Symmetrical

Length

10.5mm

Height

2.45mm

Width

7.6mm

Dimensions

10.5 x 7.6 x 2.45mm

Maximum Random Access Time

8ns

Series

MX25L

Number of Words

16M, 32M, 64M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1 bit, 2 bit, 4 bit

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Product details

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series Macronix MXSMIO Family of Multi-I/O interface offers the 1.8 V, 3 V, and wide voltage range of Serial NOR Flash Memory products. The MX25/66xxx33/35/39 series, comes with a Multi-in / Multi-out interface, and quad Input/Output operation, which quadruples the read performance of systems.

Flash Memory, Macronix

P.O.A.

Macronix NOR 64Mbit Serial Flash Memory 16-Pin SOP, MX25L6433FMI-08G
Select packaging type

P.O.A.

Macronix NOR 64Mbit Serial Flash Memory 16-Pin SOP, MX25L6433FMI-08G

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

64Mbit

Interface Type

Serial

Package Type

SOP

Pin Count

16

Organisation

16 x 4 bit, 32M x 2 bit, 64M x 1 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

2 V

Block Organisation

Symmetrical

Length

10.5mm

Height

2.45mm

Width

7.6mm

Dimensions

10.5 x 7.6 x 2.45mm

Maximum Random Access Time

8ns

Series

MX25L

Number of Words

16M, 32M, 64M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1 bit, 2 bit, 4 bit

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Product details

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series Macronix MXSMIO Family of Multi-I/O interface offers the 1.8 V, 3 V, and wide voltage range of Serial NOR Flash Memory products. The MX25/66xxx33/35/39 series, comes with a Multi-in / Multi-out interface, and quad Input/Output operation, which quadruples the read performance of systems.

Flash Memory, Macronix