Technical documents
Specifications
Brand
Mag-LiteTorch Style
Rechargeable
No
Lamp Type
Incandescent
Luminosity
9 lm
Case Material
Aluminium
Batteries
AAA
Hazardous Area
No
Model
Mini
Range
31 m
Beam Type
Spot to Flood
Length
127 mm
Head Diameter
19mm
Colour
Black
Weight with Batteries
49g
Country of Origin
United States
Product details
AAA Mini Maglite®
The mini magilite AAA torch is a smaller and lighter version of the AA flashlight. It has a high intensity spot to flood beam that focuses simply by rotating the head.
Maglite®
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 29 | P.O.A. |
| 30+ | P.O.A. |
Technical documents
Specifications
Brand
Mag-LiteTorch Style
Rechargeable
No
Lamp Type
Incandescent
Luminosity
9 lm
Case Material
Aluminium
Batteries
AAA
Hazardous Area
No
Model
Mini
Range
31 m
Beam Type
Spot to Flood
Length
127 mm
Head Diameter
19mm
Colour
Black
Weight with Batteries
49g
Country of Origin
United States
Product details
AAA Mini Maglite®
The mini magilite AAA torch is a smaller and lighter version of the AA flashlight. It has a high intensity spot to flood beam that focuses simply by rotating the head.
