Maglite Halogen Torch Black - Rechargeable 240 lm

RS Stock No.: 685-0775Brand: Mag-LiteManufacturers Part No.: RN4019
brand-logo
View all in Torches

Technical documents

Specifications

Torch Style

Flash Light

Rechargeable

Yes

Lamp Type

Halogen

Luminosity

240 lm

Case Material

Aluminium

Batteries

1 x NiMH 6 V

Range

434 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

60mm

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Maglite Halogen Torch Black - Rechargeable 240 lm

P.O.A.

Maglite Halogen Torch Black - Rechargeable 240 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 29P.O.A.
30+P.O.A.
You may be interested in

Technical documents

Specifications

Torch Style

Flash Light

Rechargeable

Yes

Lamp Type

Halogen

Luminosity

240 lm

Case Material

Aluminium

Batteries

1 x NiMH 6 V

Range

434 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

60mm

Country of Origin

United States

You may be interested in