Technical documents
Specifications
Brand
Mag-LiteTorch Style
Straight
Lamp Type
Krypton
Luminosity
136 lm
Case Material
Aluminium
Batteries
D
Hazardous Area
No
Model
D-Cell
Range
295 m
Beam Type
Spot to Flood
Head Diameter
57mm
Colour
Black
Country of Origin
United States
Product details
Maglite®
Stock information temporarily unavailable.
P.O.A.
Maglite Krypton Torch Black 136 lm
1
P.O.A.
Maglite Krypton Torch Black 136 lm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 29 | P.O.A. |
30+ | P.O.A. |
Technical documents
Specifications
Brand
Mag-LiteTorch Style
Straight
Lamp Type
Krypton
Luminosity
136 lm
Case Material
Aluminium
Batteries
D
Hazardous Area
No
Model
D-Cell
Range
295 m
Beam Type
Spot to Flood
Head Diameter
57mm
Colour
Black
Country of Origin
United States
Product details