Technical documents
Specifications
Brand
Mag-LiteTorch Style
Rechargeable
No
Lamp Type
LED
Luminosity
172 lm
Case Material
Aluminium
Batteries
AAA
Hazardous Area
No
Model
XL200-S3016
Range
138 m
Beam Type
Spot to Flood
Length
122 mm
Colour
Black
Head Diameter
25mm
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Maglite LED Torch Black 172 lm, 122 mm
1
P.O.A.
Maglite LED Torch Black 172 lm, 122 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mag-LiteTorch Style
Rechargeable
No
Lamp Type
LED
Luminosity
172 lm
Case Material
Aluminium
Batteries
AAA
Hazardous Area
No
Model
XL200-S3016
Range
138 m
Beam Type
Spot to Flood
Length
122 mm
Colour
Black
Head Diameter
25mm
Country of Origin
United States