Maglite Solitaire Incandescent Keyring Torch Black 2 lm, 81 mm

RS Stock No.: 333-640Brand: MagliteManufacturers Part No.: K3A016
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Maglite

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

Incandescent

Luminosity

2 lm

Batteries

1x AAA

Case Material

Aluminium

Hazardous Area

No

Model

Solitaire

Range

20 m

Beam Type

Flood, Spot

Length

81 mm

Colour

Black

Weight with Batteries

24g

Weight (with Batteries)

24g

Country of Origin

United States

Product details

Solitaire miniature flashlights

These miniature flashlights have a rotary head used as a switch and to adjust the light beam.
Compact in size and complete with a cord attachment they can be fitted onto a key ring ensuring they are always within easy reach.
Knurled body for perfect grip.
Supplied in blister pack.

Maglite®

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Maglite Solitaire Incandescent Keyring Torch Black 2 lm, 81 mm

P.O.A.

Maglite Solitaire Incandescent Keyring Torch Black 2 lm, 81 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Maglite

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

Incandescent

Luminosity

2 lm

Batteries

1x AAA

Case Material

Aluminium

Hazardous Area

No

Model

Solitaire

Range

20 m

Beam Type

Flood, Spot

Length

81 mm

Colour

Black

Weight with Batteries

24g

Weight (with Batteries)

24g

Country of Origin

United States

Product details

Solitaire miniature flashlights

These miniature flashlights have a rotary head used as a switch and to adjust the light beam.
Compact in size and complete with a cord attachment they can be fitted onto a key ring ensuring they are always within easy reach.
Knurled body for perfect grip.
Supplied in blister pack.

Maglite®

You may be interested in