Maglite Incandescent Torch Black 14 lm, 146 mm

RS Stock No.: 333-684Brand: MagliteManufacturers Part No.: M2A016
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Maglite

Torch Style

Torch

Rechargeable

No

Lamp Type

Incandescent

Luminosity

14 lm

Case Material

Aluminium

Batteries

2x AA

Hazardous Area

No

Range

96 m

Beam Type

Flood, Spot

Length

146 mm

Colour

Black

Model

Mini

Weight with Batteries

107g

Weight (with Batteries)

107g

Country of Origin

United States

Product details

Mini R6 torchlight

Weatherproof aluminium-body miniature flashlights (aviation-type)
Powerful, adjustable beam
Knurled body for perfect grip
Supplied in a blister pack
Black nylon carrying case available separately

Supplied with

2 AA batteries and spare bulb.

Standards

US flame-retardant

Maglite®

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Maglite Incandescent Torch Black 14 lm, 146 mm

P.O.A.

Maglite Incandescent Torch Black 14 lm, 146 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Maglite

Torch Style

Torch

Rechargeable

No

Lamp Type

Incandescent

Luminosity

14 lm

Case Material

Aluminium

Batteries

2x AA

Hazardous Area

No

Range

96 m

Beam Type

Flood, Spot

Length

146 mm

Colour

Black

Model

Mini

Weight with Batteries

107g

Weight (with Batteries)

107g

Country of Origin

United States

Product details

Mini R6 torchlight

Weatherproof aluminium-body miniature flashlights (aviation-type)
Powerful, adjustable beam
Knurled body for perfect grip
Supplied in a blister pack
Black nylon carrying case available separately

Supplied with

2 AA batteries and spare bulb.

Standards

US flame-retardant

Maglite®

You may be interested in