Technical documents
Specifications
Brand
MagliteTorch Style
Torch
Rechargeable
No
Lamp Type
Incandescent
Luminosity
27 lumens
Case Material
Aluminium
Batteries
2x D
Hazardous Area
No
Model
D-Cell
Range
229 m
Beam Type
Flood, Spot
Length
254 mm
Colour
Black
Weight with Batteries
674g
Country of Origin
United States
Product details
2, 3 or 4 D Cell Maglite
Maglite®
Stock information temporarily unavailable.
P.O.A.
Maglite Incandescent Torch Black 27 lumens, 254 mm
1
P.O.A.
Maglite Incandescent Torch Black 27 lumens, 254 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 29 | P.O.A. |
30+ | P.O.A. |
Technical documents
Specifications
Brand
MagliteTorch Style
Torch
Rechargeable
No
Lamp Type
Incandescent
Luminosity
27 lumens
Case Material
Aluminium
Batteries
2x D
Hazardous Area
No
Model
D-Cell
Range
229 m
Beam Type
Flood, Spot
Length
254 mm
Colour
Black
Weight with Batteries
674g
Country of Origin
United States
Product details