Maglite Solitaire LED Keyring Torch Black 37 lm, 81 mm

RS Stock No.: 899-8396Brand: MagliteManufacturers Part No.: SJ3A016
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Maglite

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

LED

Luminosity

37 lm

Batteries

1x AAA

Case Material

Aluminium

Hazardous Area

No

Model

Solitaire Mini

Range

61 m

Beam Type

Flood, Spot

Length

81 mm

Colour

Black

Country of Origin

United States

Product details

Solitaire® Miniature LED flashlight, Black, in Blister Pack

The Mag-Lite Solitaire® LED Flashlight is a keychain size flashlight with big light power. This Key ring size torch features the classic look and functionality of the original Solitaire® flashlight but uses new LED light technology, the LED light coming out of such a small flashlight is just something that you wouldn’t expect, powered by just one AAA battery. The Solitaire® LED Flashlight works in the same simple way as the original model, just turn on/off and focus to flood by simply twisting the head.

37 Lumens
1 Alkaline AAA battery included
Precision engineered aircraft aluminium casing
Black anodised inside and out for improved corrosion resistance
Includes a lanyard and key ring attachment
Supplied in a blister pack

Maglite®

Stock information temporarily unavailable.

P.O.A.

Maglite Solitaire LED Keyring Torch Black 37 lm, 81 mm

P.O.A.

Maglite Solitaire LED Keyring Torch Black 37 lm, 81 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Maglite

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

LED

Luminosity

37 lm

Batteries

1x AAA

Case Material

Aluminium

Hazardous Area

No

Model

Solitaire Mini

Range

61 m

Beam Type

Flood, Spot

Length

81 mm

Colour

Black

Country of Origin

United States

Product details

Solitaire® Miniature LED flashlight, Black, in Blister Pack

The Mag-Lite Solitaire® LED Flashlight is a keychain size flashlight with big light power. This Key ring size torch features the classic look and functionality of the original Solitaire® flashlight but uses new LED light technology, the LED light coming out of such a small flashlight is just something that you wouldn’t expect, powered by just one AAA battery. The Solitaire® LED Flashlight works in the same simple way as the original model, just turn on/off and focus to flood by simply twisting the head.

37 Lumens
1 Alkaline AAA battery included
Precision engineered aircraft aluminium casing
Black anodised inside and out for improved corrosion resistance
Includes a lanyard and key ring attachment
Supplied in a blister pack

Maglite®