Technical documents
Specifications
Brand
MagliteTorch Style
Keyring Torch
Rechargeable
No
Lamp Type
LED
Luminosity
37 lm
Case Material
Aluminium
Batteries
1x AAA
Model
Solitaire
Hazardous Area
No
Range
61 m
Beam Type
Flood, Spot
Length
81 mm
Colour
Red
Country of Origin
United States
Product details
Solitaire® LED Flashlights - in Presentation Box
The Mag-Lite Solitaire® LED Flashlight is a keychain size flashlight with big light power. This Key ring size torch features the classic look of the original Solitaire® flashlight but uses new LED light technology, the LED light coming out of such a small flashlight is just something that you wouldnt expect, powered by just one AAA battery. The Solitaire® LED Flashlight works in the same simple way as the original model, just turn on/off and focus to flood by simply twisting the head.
Supplied in a presentation box and available in the following choice of colours:
778-5199 - Black
899-8390 - Red
899-8400 - Grey
899-8403 - Blue
37 Lumens
1 Alkaline AAA battery included
Precision engineered aircraft aluminium casing
Anodised inside and out for improved corrosion resistance
Includes a lanyard and key ring attachment
Maglite®
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MagliteTorch Style
Keyring Torch
Rechargeable
No
Lamp Type
LED
Luminosity
37 lm
Case Material
Aluminium
Batteries
1x AAA
Model
Solitaire
Hazardous Area
No
Range
61 m
Beam Type
Flood, Spot
Length
81 mm
Colour
Red
Country of Origin
United States
Product details
Solitaire® LED Flashlights - in Presentation Box
The Mag-Lite Solitaire® LED Flashlight is a keychain size flashlight with big light power. This Key ring size torch features the classic look of the original Solitaire® flashlight but uses new LED light technology, the LED light coming out of such a small flashlight is just something that you wouldnt expect, powered by just one AAA battery. The Solitaire® LED Flashlight works in the same simple way as the original model, just turn on/off and focus to flood by simply twisting the head.
Supplied in a presentation box and available in the following choice of colours:
778-5199 - Black
899-8390 - Red
899-8400 - Grey
899-8403 - Blue
37 Lumens
1 Alkaline AAA battery included
Precision engineered aircraft aluminium casing
Anodised inside and out for improved corrosion resistance
Includes a lanyard and key ring attachment