Maglite LED Torch Black 226 lm, 168 mm

RS Stock No.: 899-8422Brand: MagliteManufacturers Part No.: SP2P01H
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Maglite

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

226 lm

Case Material

Aluminium

Batteries

2x AA

Hazardous Area

No

Range

140 m

Beam Type

Flood, Spot

Length

168 mm

Colour

Black

Model

Mini Pro

Country of Origin

United States

Product details

AA Mini Mag-Lite® LED Pro Torch

The Mini Mag-Lite AA Pro LED torch utilises the next generation MAG-LED technology to boast an incredible level of performace from a pen-like form. This compact torch features balanced optics and the LED light provides 272 Lumens powered by just 2 AA batteries. Turn the torch head to switch on and off and twist to focus. The torch head can also be removed for candle-like flood operation.

Light Output - 272 Lumens (6613 candela)
Beam range 163 meters
Run time 2.30 hours on high
Weather resistant
Impact resistant to 1 meter
Precision engineered aircraft aluminium casing
Anodised inside and out for improved corrosion resistance
885-0812 (SP2P017)is supplied in a presentation box
899-8422 (SP2P01H) is supplied in a blister pack with a black polypropylene belt holster

Supplied with

2 x AA Duracell alkaline batteries

Maglite®

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Maglite LED Torch Black 226 lm, 168 mm

P.O.A.

Maglite LED Torch Black 226 lm, 168 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Maglite

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

226 lm

Case Material

Aluminium

Batteries

2x AA

Hazardous Area

No

Range

140 m

Beam Type

Flood, Spot

Length

168 mm

Colour

Black

Model

Mini Pro

Country of Origin

United States

Product details

AA Mini Mag-Lite® LED Pro Torch

The Mini Mag-Lite AA Pro LED torch utilises the next generation MAG-LED technology to boast an incredible level of performace from a pen-like form. This compact torch features balanced optics and the LED light provides 272 Lumens powered by just 2 AA batteries. Turn the torch head to switch on and off and twist to focus. The torch head can also be removed for candle-like flood operation.

Light Output - 272 Lumens (6613 candela)
Beam range 163 meters
Run time 2.30 hours on high
Weather resistant
Impact resistant to 1 meter
Precision engineered aircraft aluminium casing
Anodised inside and out for improved corrosion resistance
885-0812 (SP2P017)is supplied in a presentation box
899-8422 (SP2P01H) is supplied in a blister pack with a black polypropylene belt holster

Supplied with

2 x AA Duracell alkaline batteries

Maglite®

You may be interested in