Maglite Mini LED Torch Black 87 lm, 127 mm

RS Stock No.: 899-8407Brand: MagliteManufacturers Part No.: SP32016
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Maglite

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

87 lm

Case Material

Aluminium

Batteries

2x AAA

Model

Mini Maglite AAA

Hazardous Area

No

Range

116 m

Beam Type

Flood, Spot

Length

127 mm

Colour

Black

Country of Origin

United States

Product details

AAA MAG-LED Mini Maglite®

The Mag-Lite Mini Maglite® AAA LED Torch features the classic look of the original Mini Maglite® but uses a new LED light technology, the LED light coming out from a pocket sized flashlight, which is not much bigger than a pen light, is just something that you wouldn’t expect, powered by just two AAA batteries. The Mini Maglite® LED Flashlight works in the same simple way as the original model, just turn on/off and Focus to Flood by simply twisting the head.

84 Lumens
Beam range 116 meters
2 Alkaline AAA Battery included
Precision engineered aircraft aluminium casing
Anodised inside and out for improved corrosion resistance
Includes a pocket clip
Weather resistant
Impact resistant to 1 meter
SP32012 (RS 778-5193) is supplied in a presentation box
SP32016 (RS 899-8407) is supplied in a blister pack

Maglite®

Stock information temporarily unavailable.

P.O.A.

Maglite Mini LED Torch Black 87 lm, 127 mm

P.O.A.

Maglite Mini LED Torch Black 87 lm, 127 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Maglite

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

87 lm

Case Material

Aluminium

Batteries

2x AAA

Model

Mini Maglite AAA

Hazardous Area

No

Range

116 m

Beam Type

Flood, Spot

Length

127 mm

Colour

Black

Country of Origin

United States

Product details

AAA MAG-LED Mini Maglite®

The Mag-Lite Mini Maglite® AAA LED Torch features the classic look of the original Mini Maglite® but uses a new LED light technology, the LED light coming out from a pocket sized flashlight, which is not much bigger than a pen light, is just something that you wouldn’t expect, powered by just two AAA batteries. The Mini Maglite® LED Flashlight works in the same simple way as the original model, just turn on/off and Focus to Flood by simply twisting the head.

84 Lumens
Beam range 116 meters
2 Alkaline AAA Battery included
Precision engineered aircraft aluminium casing
Anodised inside and out for improved corrosion resistance
Includes a pocket clip
Weather resistant
Impact resistant to 1 meter
SP32012 (RS 778-5193) is supplied in a presentation box
SP32016 (RS 899-8407) is supplied in a blister pack

Maglite®