Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

65mm Holding Magnet, 0.75kg for Door Holding, Feeder Mechanism, Lifting, Locking, Machine Tool, Textile Machinery

RS Stock No.: 825-966Brand: Magnet-SchultzManufacturers Part No.: GMHX 065 X20 A01 24V 100%
brand-logo
View all in Solenoid Accessories

Technical documents

Specifications

Accessory Type

Holding Magnet

For Use With

Door Holding, Feeder Mechanism, Lifting, Locking, Machine Tool, Textile Machinery

Holding Magnet Diameter

65mm

Holding Weight

0.75kg

Product details

Electro-magnets

Energise to Hold/De-energise to release
Ideal for use in machine mechanisms, door/guard locking and applications with remote hold/release requirement
Optimum performance when used with RS armature plates (available separately) but suitable for holding any smooth ferrous surface of adequate thickness
Use over size armature to ensure magnet face is fully covered
Electrical connection by free leads (FL), terminal block (TB) or plug and connector (PC)
Plug connector types include DIN 43650 male and female parts
Coils are continuously rated at the specified supply voltages
Remanence (approx. 5% of holding force) may be reduced by fitting a non-magnetic shim between magnet and armature

Stock information temporarily unavailable.

P.O.A.

65mm Holding Magnet, 0.75kg for Door Holding, Feeder Mechanism, Lifting, Locking, Machine Tool, Textile Machinery

P.O.A.

65mm Holding Magnet, 0.75kg for Door Holding, Feeder Mechanism, Lifting, Locking, Machine Tool, Textile Machinery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Holding Magnet

For Use With

Door Holding, Feeder Mechanism, Lifting, Locking, Machine Tool, Textile Machinery

Holding Magnet Diameter

65mm

Holding Weight

0.75kg

Product details

Electro-magnets

Energise to Hold/De-energise to release
Ideal for use in machine mechanisms, door/guard locking and applications with remote hold/release requirement
Optimum performance when used with RS armature plates (available separately) but suitable for holding any smooth ferrous surface of adequate thickness
Use over size armature to ensure magnet face is fully covered
Electrical connection by free leads (FL), terminal block (TB) or plug and connector (PC)
Plug connector types include DIN 43650 male and female parts
Coils are continuously rated at the specified supply voltages
Remanence (approx. 5% of holding force) may be reduced by fitting a non-magnetic shim between magnet and armature