MAGNUM Strike Force 6.0 Black Composite Toe Capped Unisex Safety Boot, UK 7, EU 41

RS Stock No.: 268-2191Brand: MAGNUMManufacturers Part No.: M801550
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

Magnum

Series

Strike Force 6.0

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Composite

ESD Safe

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

MAGNUM Strike Force 6.0 Black Composite Toe Capped Unisex Safety Boot, UK 7, EU 41

P.O.A.

MAGNUM Strike Force 6.0 Black Composite Toe Capped Unisex Safety Boot, UK 7, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Magnum

Series

Strike Force 6.0

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Composite

ESD Safe

No

Country of Origin

China