Mahr 4336010 Plunger Dial Indicator, Range Maximum of 12.5 mm

RS Stock No.: 356-4838Brand: MahrManufacturers Part No.: 4336010
brand-logo
View all in Dial Indicators

Technical documents

Specifications

Brand

Mahr

Maximum Measurement

12.5mm

Accuracy

±0.03 mm

Resolution

0.01 mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

Maximum of 12.5 mm

Imperial or Metric

Both

Product details

1075 Militast

Imperial or metric reading
Capacitive measuring system
Zero setting and reversal of measurement direction functions
High contrast 8.5mm LCD display
SPC data output (RS-232 or Mitutoyo Digimatic format)
8mm stem mounted as standard, optional backplate mount available as an accessory

Stock information temporarily unavailable.

P.O.A.

Mahr 4336010 Plunger Dial Indicator, Range Maximum of 12.5 mm

P.O.A.

Mahr 4336010 Plunger Dial Indicator, Range Maximum of 12.5 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Mahr

Maximum Measurement

12.5mm

Accuracy

±0.03 mm

Resolution

0.01 mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

Maximum of 12.5 mm

Imperial or Metric

Both

Product details

1075 Militast

Imperial or metric reading
Capacitive measuring system
Zero setting and reversal of measurement direction functions
High contrast 8.5mm LCD display
SPC data output (RS-232 or Mitutoyo Digimatic format)
8mm stem mounted as standard, optional backplate mount available as an accessory