Makita, 6 Teeth Per Inch 100mm Cutting Length Reciprocating Saw Blade, Pack of 5

RS Stock No.: 194-7869Brand: MakitaManufacturers Part No.: B-20448
brand-logo
View all in Saw Blades

Technical documents

Specifications

Brand

Makita

Saw Blade Type

Reciprocating Saw Blade

Application

Plastic

Cutting Length

100mm

Number of Teeth per Inch

6

Number in Pack

5

Blade Material

Bi-metal

Bimetal

Yes

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Makita, 6 Teeth Per Inch 100mm Cutting Length Reciprocating Saw Blade, Pack of 5

P.O.A.

Makita, 6 Teeth Per Inch 100mm Cutting Length Reciprocating Saw Blade, Pack of 5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Makita

Saw Blade Type

Reciprocating Saw Blade

Application

Plastic

Cutting Length

100mm

Number of Teeth per Inch

6

Number in Pack

5

Blade Material

Bi-metal

Bimetal

Yes

Country of Origin

Switzerland