Makita BO5041 125mm Corded Orbital Sander, UK Plug

RS Stock No.: 210-0187Brand: MakitaManufacturers Part No.: BO5041
brand-logo
View all in Sanders

Technical documents

Specifications

Brand

Makita

Sander Type

Orbital Sander

Orbit Size

2.8mm

Pad Size

125mm

Corded/Cordless

Corded

Pad Grip Method

Hook and Loop

Power Input

300W

Voltage Rating

240V

Plug Type

Type G - British 3-pin

Model Number

BO5041

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Makita BO5041 125mm Corded Orbital Sander, UK Plug

P.O.A.

Makita BO5041 125mm Corded Orbital Sander, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Makita

Sander Type

Orbital Sander

Orbit Size

2.8mm

Pad Size

125mm

Corded/Cordless

Corded

Pad Grip Method

Hook and Loop

Power Input

300W

Voltage Rating

240V

Plug Type

Type G - British 3-pin

Model Number

BO5041

Country of Origin

United States