Makita D-098 Series HSS Twist Drill Bit, 10mm Diameter, 133 mm Overall

RS Stock No.: 188-7136Brand: MakitaManufacturers Part No.: D-09824
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Makita

Series

D-098

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

10mm

Overall Length

133 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Makita D-098 Series HSS Twist Drill Bit, 10mm Diameter, 133 mm Overall

P.O.A.

Makita D-098 Series HSS Twist Drill Bit, 10mm Diameter, 133 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Makita

Series

D-098

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

10mm

Overall Length

133 mm

Country of Origin

China