Makita 5-Piece Twist Drill Bit Set for Multi-Material, 12mm Max, 5mm Min, Tungsten Carbide Tipped Bits

RS Stock No.: 194-7850Brand: MakitaManufacturers Part No.: D-30477
brand-logo
View all in Drill Bit Sets

Technical documents

Specifications

Brand

Makita

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Series

Omnibohrer

Material

Tungsten Carbide Tipped

Number of Pieces

5

Minimum Size

5mm

Maximum Size

12mm

Set Contents

5 → 12 Drill Bit Set

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Makita 5-Piece Twist Drill Bit Set for Multi-Material, 12mm Max, 5mm Min, Tungsten Carbide Tipped Bits

P.O.A.

Makita 5-Piece Twist Drill Bit Set for Multi-Material, 12mm Max, 5mm Min, Tungsten Carbide Tipped Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Makita

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Series

Omnibohrer

Material

Tungsten Carbide Tipped

Number of Pieces

5

Minimum Size

5mm

Maximum Size

12mm

Set Contents

5 → 12 Drill Bit Set

Country of Origin

China