Technical documents
Specifications
Brand
MakitaHead Diameter
6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm
Drill Bit Type
Countersink Set
Countersink Angle
90°
Overall Length
45 mm, 50 mm, 56 mm, 60 mm, 63 mm
Number of Pieces
6
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Makita Countersink Drill Bit Set, 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm Head, 90°, 6 Piece(s)
1
P.O.A.
Makita Countersink Drill Bit Set, 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm Head, 90°, 6 Piece(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MakitaHead Diameter
6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm
Drill Bit Type
Countersink Set
Countersink Angle
90°
Overall Length
45 mm, 50 mm, 56 mm, 60 mm, 63 mm
Number of Pieces
6
Country of Origin
China