Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Makita DCF Desk Fan 8.2cfm 235mm blade diameter 3 speed 14.4 V, 18 V

RS Stock No.: 210-0189Brand: MakitaManufacturers Part No.: DCF203Z
brand-logo
View all in Portable Fans

Technical documents

Specifications

Brand

Makita

Air Flow

8.2cfm

Blade Span

235mm

Fan Type

Desk

Number Of Speeds

3

Supply Voltage

14.4 V, 18 V

Dimensions

140 x 333 x 447mm

Height

447mm

Width

333mm

Series

DCF

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Makita DCF Desk Fan 8.2cfm 235mm blade diameter 3 speed 14.4 V, 18 V

P.O.A.

Makita DCF Desk Fan 8.2cfm 235mm blade diameter 3 speed 14.4 V, 18 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Makita

Air Flow

8.2cfm

Blade Span

235mm

Fan Type

Desk

Number Of Speeds

3

Supply Voltage

14.4 V, 18 V

Dimensions

140 x 333 x 447mm

Height

447mm

Width

333mm

Series

DCF

Country of Origin

China